+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UBT1C472MHD8

Capacitor: electrolytic; THT; 4700uF; 16VDC; Ø18x30.5mm; ±20%; 0.3Ω


Manufacturer: NICHICON

Manufacturer part number:
UBT1C472MHD8
TME Symbol:
UBT1C472MHD8

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Capacitor application
automobile electronics
Mounting
THT
Capacitance
4.7mF
Operating voltage
16V DC
Body dimensions
Ø18x30.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
10000h
Impedance
0.3Ω
Operating temperature
-40...125°C
Leads dimensions
Ø0.8x15mm
Manufacturer series
UBT
Operating current
3.27A
Height
30.5mm
Diameter
18mm
Gross weight2 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UBT1C472MHD8
0 in TME stock
Net price for quantities from 300 pcs - 1.51 USDGross price for quantities from 300 pcs - 1.51 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 300.
Multiplicity: 50.