+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UBT1H2R2MPD8

Capacitor: electrolytic; THT; 2.2uF; 50VDC; Ø8x11.5mm; Pitch: 3.5mm

Manufacturer: NICHICON

Manufacturer part number:
UBT1H2R2MPD8
TME Symbol:
UBT1H2R2MPD8

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Capacitor application
automobile electronics
Mounting
THT
Capacitance
2.2µF
Operating voltage
50V DC
Body dimensions
Ø8x11.5mm
Terminal pitch
3.5mm
Tolerance
±20%
Service life
2000h
Impedance
1.8Ω
Operating temperature
-40...125°C
Leads dimensions
Ø0.6x15mm
Manufacturer series
UBT
Operating current
50mA
Height
11.5mm
Diameter
8mm
Gross weight2 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UBT1H2R2MPD8
0 in TME stock
Net price for quantities from 200 pcs - 0.12 USDGross price for quantities from 200 pcs - 0.12 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.