+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UBT2A100MPD8TD

Capacitor: electrolytic; THT; 10uF; 100VDC; Ø8x11.5mm; Pitch: 3.5mm

Manufacturer: NICHICON

Manufacturer part number:
UBT2A100MPD8TD
TME Symbol:
UBT2A100MPD8TD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Capacitor application
automobile electronics
Mounting
THT
Capacitance
10µF
Operating voltage
100V DC
Body dimensions
Ø8x11.5mm
Terminal pitch
3.5mm
Tolerance
±20%
Service life
10000h
Operating temperature
-40...125°C
Leads dimensions
Ø0.6x15mm
Manufacturer series
UBT
Operating current
0.15A
Kind of package
Ammo Pack
Height
11.5mm
Diameter
8mm
Gross weight1.092 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UBT2A100MPD8TD
0 in TME stock
Net price for quantities from 1000 pcs - 0.24 USDGross price for quantities from 1000 pcs - 0.24 USD
Net price for quantities from 2000 pcs - 0.22 USDGross price for quantities from 2000 pcs - 0.22 USD
Net price for quantities from 3000 pcs - 0.21 USDGross price for quantities from 3000 pcs - 0.21 USD
Net price for quantities from 5000 pcs - 0.20 USDGross price for quantities from 5000 pcs - 0.20 USD
Net price for quantities from 7000 pcs - 0.19 USDGross price for quantities from 7000 pcs - 0.19 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.