+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NICHICON | |
Type of capacitor | electrolytic | |
Capacitor application | automobile electronics | |
Mounting | THT | |
Capacitance | 100µF | |
Operating voltage | 100V DC | |
Body dimensions | Ø12.5x20mm | |
Tolerance | ±20% | |
Service life | 5000h | |
Impedance | 1Ω | |
Operating temperature | -40...125°C | |
Manufacturer series | UBT | |
Operating current | 0.99A | |
Height | 20mm | |
Diameter | 12.5mm |