+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UBT2C220MPD8TD

Capacitor: electrolytic; THT; 22uF; 160VDC; Ø10x20mm; Pitch: 6mm


Manufacturer: NICHICON

Manufacturer part number:
UBT2C220MPD8TD
TME Symbol:
UBT2C220MPD8TD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Capacitor application
automobile electronics
Mounting
THT
Capacitance
22µF
Operating voltage
160V DC
Body dimensions
Ø10x20mm
Terminal pitch
6mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...125°C
Leads dimensions
Ø0.6x15mm
Manufacturer series
UBT
Operating current
0.115A
Kind of package
Ammo Pack
Height
20mm
Diameter
10mm
Gross weight2.5 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UBT2C220MPD8TD
0 in TME stock
Net price for quantities from 1000 pcs - 0.34 USDGross price for quantities from 1000 pcs - 0.34 USD
Net price for quantities from 2000 pcs - 0.33 USDGross price for quantities from 2000 pcs - 0.33 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.