+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UBT2C330MPD8TD

Capacitor: electrolytic; THT; 33uF; 160VDC; Ø10x25mm; ±20%; 2000h


Manufacturer: NICHICON

Manufacturer part number:
UBT2C330MPD8TD
TME Symbol:
UBT2C330MPD8TD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Capacitor application
automobile electronics
Mounting
THT
Capacitance
33µF
Operating voltage
160V DC
Body dimensions
Ø10x25mm
Tolerance
±20%
Service life
2000h
Impedance
1.2Ω
Operating temperature
-40...125°C
Manufacturer series
UBT
Operating current
154mA
Height
25mm
Diameter
10mm
Gross weight50.585 g
Certificates
See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UBT2C330MPD8TD
0 in TME stock
Net price for quantities from 1000 pcs - 0.46 USDGross price for quantities from 1000 pcs - 0.46 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.