+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UBT2D101MHD8TN

Capacitor: electrolytic; THT; 100uF; 200VDC; Ø16x25mm; ±20%; 2000h


Manufacturer: NICHICON

Manufacturer part number:
UBT2D101MHD8TN
TME Symbol:
UBT2D101MHD8TN

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Capacitor application
automobile electronics
Mounting
THT
Capacitance
100µF
Operating voltage
200V DC
Body dimensions
Ø16x25mm
Tolerance
±20%
Service life
2000h
Impedance
0.4Ω
Operating temperature
-40...125°C
Manufacturer series
UBT
Operating current
329mA
Height
25mm
Diameter
16mm
Gross weight50.585 g
Certificates
See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UBT2D101MHD8TN
0 in TME stock
Net price for quantities from 500 pcs - 1.04 USDGross price for quantities from 500 pcs - 1.04 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.