+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UBT2E100MPD8

Capacitor: electrolytic; THT; 10uF; 250VDC; Ø10x20mm; Pitch: 5mm

Manufacturer: NICHICON

Manufacturer part number:
UBT2E100MPD8
TME Symbol:
UBT2E100MPD8

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Capacitor application
automobile electronics
Mounting
THT
Capacitance
10µF
Operating voltage
250V DC
Body dimensions
Ø10x20mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Impedance
1.4Ω
Operating temperature
-40...125°C
Leads dimensions
Ø0.6x15mm
Manufacturer series
UBT
Operating current
78mA
Height
20mm
Diameter
10mm
Gross weight2 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UBT2E100MPD8
0 in TME stock
Net price for quantities from 1400 pcs - 0.38 USDGross price for quantities from 1400 pcs - 0.38 USD
Net price for quantities from 2800 pcs - 0.37 USDGross price for quantities from 2800 pcs - 0.37 USD
No. of pieces (Multiplicity: 200)