+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UBT2V220MHD8

Capacitor: electrolytic; THT; 22uF; 350VDC; Ø12.5x25mm; ±20%; 2000h

Manufacturer: NICHICON

Manufacturer part number:
UBT2V220MHD8
TME Symbol:
UBT2V220MHD8

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Capacitor application
automobile electronics
Mounting
THT
Capacitance
22µF
Operating voltage
350V DC
Body dimensions
Ø12.5x25mm
Tolerance
±20%
Service life
2000h
Impedance
0.8Ω
Operating temperature
-40...125°C
Manufacturer series
UBT
Operating current
139mA
Height
25mm
Diameter
12.5mm
Gross weight50.585 g
Certificates
See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UBT2V220MHD8
0 in TME stock
Net price for quantities from 800 pcs - 0.63 USDGross price for quantities from 800 pcs - 0.63 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.