+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UBT2V470MHD8

Capacitor: electrolytic; THT; 47uF; 350VDC; Ø16x30.5mm; ±20%; 2000h


Manufacturer: NICHICON

Manufacturer part number:
UBT2V470MHD8
TME Symbol:
UBT2V470MHD8

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Capacitor application
automobile electronics
Mounting
THT
Capacitance
47µF
Operating voltage
350V DC
Body dimensions
Ø16x30.5mm
Tolerance
±20%
Service life
2000h
Impedance
0.3Ω
Operating temperature
-40...125°C
Manufacturer series
UBT
Operating current
243mA
Height
30.5mm
Diameter
16mm
Gross weight50.585 g
Certificates
See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UBT2V470MHD8
0 in TME stock
Net price for quantities from 300 pcs - 1.30 USDGross price for quantities from 300 pcs - 1.30 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.