+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UBT2W330MHD8

Capacitor: electrolytic; THT; 33uF; 450VDC; Ø16x30.5mm; ±20%; 2000h


Manufacturer: NICHICON

Manufacturer part number:
UBT2W330MHD8
TME Symbol:
UBT2W330MHD8

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Capacitor application
automobile electronics
Mounting
THT
Capacitance
33µF
Operating voltage
450V DC
Body dimensions
Ø16x30.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
2000h
Impedance
0.3Ω
Operating temperature
-25...125°C
Leads dimensions
Ø0.8x15mm
Manufacturer series
UBT
Operating current
203mA
Height
30.5mm
Diameter
16mm
Gross weight2 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UBT2W330MHD8
0 in TME stock
Net price for quantities from 300 pcs - 1.73 USDGross price for quantities from 300 pcs - 1.73 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 300.
Multiplicity: 50.