+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UBW1C102MHD

Capacitor: electrolytic; THT; 1000uF; 16VDC; Ø12.5x20mm; Pitch: 5mm

Manufacturer: NICHICON

Manufacturer part number:
UBW1C102MHD
TME Symbol:
UBW1C102MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Capacitor application
automobile electronics
Mounting
THT
Capacitance
1mF
Operating voltage
16V DC
Body dimensions
Ø12.5x20mm
Terminal pitch
5mm
Tolerance
±20%
Service life
3000h
Impedance
42mΩ
Operating temperature
-55...135°C
Leads dimensions
Ø0.6x15mm
Manufacturer series
UBW
Operating current
1.49A
Height
20mm
Diameter
12.5mm
Gross weight3.883 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UBW1C102MHD
0 in TME stock
Net price for quantities from 1000 pcs - 0.60 USDGross price for quantities from 1000 pcs - 0.60 USD
Net price for quantities from 2000 pcs - 0.56 USDGross price for quantities from 2000 pcs - 0.56 USD
Net price for quantities from 2500 pcs - 0.55 USDGross price for quantities from 2500 pcs - 0.55 USD
Net price for quantities from 5000 pcs - 0.52 USDGross price for quantities from 5000 pcs - 0.52 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 1 000.
Multiplicity: 100.