+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NICHICON | |
Type of capacitor | electrolytic | |
Capacitor application | automobile electronics | |
Mounting | THT | |
Capacitance | 220µF | |
Operating voltage | 25V DC | |
Body dimensions | Ø10x12.5mm | |
Terminal pitch | 5mm | |
Tolerance | ±20% | |
Service life | 2000h | |
Impedance | 0.1Ω | |
Operating temperature | -55...135°C | |
Leads dimensions | Ø0.6x15mm | |
Manufacturer series | UBW | |
Operating current | 0.68A | |
Kind of package | Ammo Pack | |
Height | 12.5mm | |
Diameter | 10mm |