+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UBW1E331MPD

Capacitor: electrolytic; THT; 330uF; 25VDC; Ø10x16mm; Pitch: 5mm

Manufacturer: NICHICON

Manufacturer part number:
UBW1E331MPD
TME Symbol:
UBW1E331MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Capacitor application
automobile electronics
Mounting
THT
Capacitance
330µF
Operating voltage
25V DC
Body dimensions
Ø10x16mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Impedance
75mΩ
Operating temperature
-55...135°C
Leads dimensions
Ø0.6x15mm
Manufacturer series
UBW
Operating current
945mA
Height
16mm
Diameter
10mm
Gross weight2.03 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UBW1E331MPD
0 in TME stock
Net price for quantities from 1800 pcs - 0.37 USDGross price for quantities from 1800 pcs - 0.37 USD
Net price for quantities from 3600 pcs - 0.35 USDGross price for quantities from 3600 pcs - 0.35 USD
Net price for quantities from 5400 pcs - 0.33 USDGross price for quantities from 5400 pcs - 0.33 USD
Net price for quantities from 7200 pcs - 0.33 USDGross price for quantities from 7200 pcs - 0.33 USD
Net price for quantities from 10800 pcs - 0.32 USDGross price for quantities from 10800 pcs - 0.32 USD
Net price for quantities from 25200 pcs - 0.31 USDGross price for quantities from 25200 pcs - 0.31 USD
No. of pieces (Multiplicity: 1 800)