+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NICHICON | |
Type of capacitor | electrolytic | |
Capacitor application | automobile electronics | |
Mounting | THT | |
Capacitance | 22µF | |
Operating voltage | 63V DC | |
Body dimensions | Ø8x11.5mm | |
Tolerance | ±20% | |
Service life | 1000h | |
Impedance | 2Ω | |
Operating temperature | -55...135°C | |
Manufacturer series | UBW | |
Operating current | 0.13A | |
Height | 11.5mm | |
Diameter | 8mm |