+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UBW1J331MHD1TO

Capacitor: electrolytic; THT; 330uF; 63VDC; Ø12.5x25mm; ±20%; 3000h


Manufacturer: NICHICON

Manufacturer part number:
UBW1J331MHD1TO
TME Symbol:
UBW1J331MHD1TO

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Capacitor application
automobile electronics
Mounting
THT
Capacitance
330µF
Operating voltage
63V DC
Body dimensions
Ø12.5x25mm
Tolerance
±20%
Service life
3000h
Impedance
0.12Ω
Operating temperature
-55...135°C
Manufacturer series
UBW
Operating current
1.29A
Height
25mm
Diameter
12.5mm
Gross weight50.585 g
Certificates
See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UBW1J331MHD1TO
0 in TME stock
Net price for quantities from 1000 pcs - 0.68 USDGross price for quantities from 1000 pcs - 0.68 USD
Net price for quantities from 5000 pcs - 0.64 USDGross price for quantities from 5000 pcs - 0.64 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.