+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UBW1K220MPD1TD

Capacitor: electrolytic; THT; 22uF; 80VDC; Ø8x11.5mm; ±20%; 1000h


Manufacturer: NICHICON

Manufacturer part number:
UBW1K220MPD1TD
TME Symbol:
UBW1K220MPD1TD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Capacitor application
automobile electronics
Mounting
THT
Capacitance
22µF
Operating voltage
80V DC
Body dimensions
Ø8x11.5mm
Tolerance
±20%
Service life
1000h
Impedance
1.5Ω
Operating temperature
-55...135°C
Manufacturer series
UBW
Operating current
0.15A
Height
11.5mm
Diameter
8mm
Gross weight50.585 g
Certificates
See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UBW1K220MPD1TD
0 in TME stock
Net price for quantities from 2000 pcs - 0.25 USDGross price for quantities from 2000 pcs - 0.25 USD
Net price for quantities from 4000 pcs - 0.23 USDGross price for quantities from 4000 pcs - 0.23 USD
Net price for quantities from 6000 pcs - 0.23 USDGross price for quantities from 6000 pcs - 0.23 USD
Net price for quantities from 10000 pcs - 0.22 USDGross price for quantities from 10000 pcs - 0.22 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.