+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UBW2A101MHD1TO

Capacitor: electrolytic; THT; 100uF; 100VDC; Ø12.5x20mm; ±20%; UBW


Manufacturer: NICHICON

Manufacturer part number:
UBW2A101MHD1TO
TME Symbol:
UBW2A101MHD1TO

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Capacitor application
automobile electronics
Mounting
THT
Capacitance
100µF
Operating voltage
100V DC
Body dimensions
Ø12.5x20mm
Tolerance
±20%
Service life
3000h
Impedance
0.25Ω
Operating temperature
-55...135°C
Manufacturer series
UBW
Operating current
0.99A
Height
20mm
Diameter
12.5mm
Gross weight50.585 g
Certificates
See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UBW2A101MHD1TO
0 in TME stock
Net price for quantities from 1000 pcs - 0.55 USDGross price for quantities from 1000 pcs - 0.55 USD
Net price for quantities from 5000 pcs - 0.52 USDGross price for quantities from 5000 pcs - 0.52 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.