+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UBW2A470MPD1TD

Capacitor: electrolytic; THT; 47uF; 100VDC; Ø10x16mm; ±20%; 2000h

Manufacturer: NICHICON

Manufacturer part number:
UBW2A470MPD1TD
TME Symbol:
UBW2A470MPD1TD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Capacitor application
automobile electronics
Mounting
THT
Capacitance
47µF
Operating voltage
100V DC
Body dimensions
Ø10x16mm
Tolerance
±20%
Service life
2000h
Impedance
550mΩ
Operating temperature
-55...135°C
Manufacturer series
UBW
Operating current
0.63A
Height
16mm
Diameter
10mm
Gross weight50.585 g
Certificates
See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UBW2A470MPD1TD
0 in TME stock
Net price for quantities from 1500 pcs - 0.36 USDGross price for quantities from 1500 pcs - 0.36 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.