+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UBX2C101MHL

Capacitor: electrolytic; THT; 100uF; 160VDC; Ø16x25mm; Pitch: 7.5mm


Manufacturer: NICHICON

Manufacturer part number:
UBX2C101MHL
TME Symbol:
UBX2C101MHL

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Capacitor application
automobile electronics
Mounting
THT
Capacitance
100µF
Operating voltage
160V DC
Body dimensions
Ø16x25mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...150°C
Operating current
0.3A
Height
25mm
Diameter
16mm
Gross weight2 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
*
UBX2C101MHL
0 in TME stock
Net price for quantities from 50 pcs - 2.38 USDGross price for quantities from 50 pcs - 2.38 USD
Net price for quantities from 100 pcs - 2.23 USDGross price for quantities from 100 pcs - 2.23 USD
Net price for quantities from 500 pcs - 1.97 USDGross price for quantities from 500 pcs - 1.97 USD
Net price for quantities from 1000 pcs - 1.86 USDGross price for quantities from 1000 pcs - 1.86 USD
Net price for quantities from 2500 pcs - 1.76 USDGross price for quantities from 2500 pcs - 1.76 USD
Net price for quantities from 5000 pcs - 1.74 USDGross price for quantities from 5000 pcs - 1.74 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.