+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UBX2C330MHL

Capacitor: electrolytic; THT; 33uF; 160VDC; Ø12.5x20mm; Pitch: 5mm


Manufacturer: NICHICON

Manufacturer part number:
UBX2C330MHL
TME Symbol:
UBX2C330MHL

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Capacitor application
automobile electronics
Mounting
THT
Capacitance
33µF
Operating voltage
160V DC
Body dimensions
Ø12.5x20mm
Terminal pitch
5mm
Tolerance
±20%
Service life
1000h
Operating temperature
-40...150°C
Operating current
0.23A
Height
20mm
Diameter
12.5mm
Gross weight2 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
*
UBX2C330MHL
0 in TME stock
Net price for quantities from 100 pcs - 1.19 USDGross price for quantities from 100 pcs - 1.19 USD
Net price for quantities from 500 pcs - 1.00 USDGross price for quantities from 500 pcs - 1.00 USD
Net price for quantities from 1000 pcs - 0.95 USDGross price for quantities from 1000 pcs - 0.95 USD
Net price for quantities from 2500 pcs - 0.89 USDGross price for quantities from 2500 pcs - 0.89 USD
Net price for quantities from 5000 pcs - 0.84 USDGross price for quantities from 5000 pcs - 0.84 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.