+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UBX2C680MHL

Capacitor: electrolytic; THT; 68uF; 160VDC; Ø16x20mm; Pitch: 7.5mm


Manufacturer: NICHICON

Manufacturer part number:
UBX2C680MHL
TME Symbol:
UBX2C680MHL

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Capacitor application
automobile electronics
Mounting
THT
Capacitance
68µF
Operating voltage
160V DC
Body dimensions
Ø16x20mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...150°C
Operating current
0.29A
Height
20mm
Diameter
16mm
Gross weight2 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
*
UBX2C680MHL
0 in TME stock
Net price for quantities from 50 pcs - 1.59 USDGross price for quantities from 50 pcs - 1.59 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.