+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UBY1E332MHL

Capacitor: electrolytic; low ESR; THT; 3300uF; 25VDC; Ø18x20mm


Manufacturer: NICHICON

Manufacturer part number:
UBY1E332MHL
TME Symbol:
UBY1E332MHL

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Capacitor application
automobile electronics
Mounting
THT
Capacitance
3.3mF
Operating voltage
25V DC
Body dimensions
Ø18x20mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
3000h
Impedance
0.1Ω
Operating temperature
-40...135°C
Manufacturer series
UBY
Operating current
3.04A
ESR value
31mΩ
Height
20mm
Diameter
18mm
Gross weight6.435 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UBY1E332MHL
0 in TME stock
Net price for quantities from 600 pcs - 1.08 USDGross price for quantities from 600 pcs - 1.08 USD
Net price for quantities from 1200 pcs - 1.03 USDGross price for quantities from 1200 pcs - 1.03 USD
Net price for quantities from 2400 pcs - 1.00 USDGross price for quantities from 2400 pcs - 1.00 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 600.
Multiplicity: 50.