+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NICHICON | |
Type of capacitor | electrolytic | |
Kind of capacitor | low ESR | |
Capacitor application | automobile electronics | |
Mounting | THT | |
Capacitance | 3.3mF | |
Operating voltage | 35V DC | |
Body dimensions | Ø12.5x40mm | |
Terminal pitch | 5mm | |
Tolerance | ±20% | |
Service life | 3000h | |
Impedance | 0.1Ω | |
Operating temperature | -40...135°C | |
Manufacturer series | UBY | |
Operating current | 5810mA | |
ESR value | 24mΩ | |
Height | 40mm | |
Diameter | 12.5mm |