+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UC1525AJ

IC: PMIC; PWM controller; CDIP16; -55÷125°C; 8÷35V; tube; SMPS


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC1525AJ
TME Symbol:
UC1525AJ

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Case
CDIP16
Mounting
THT
Operating temperature
-55...125°C
Frequency
0.5MHz
Kind of package
tube
Application
SMPS
Output current
0.5A
Topology
boost, flyback, forward, H-bridge, push-pull
Duty cycle factor
0...49%
Number of channels
2
Supply voltage
  • 8...35V
Gross weight2.17 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UC1525AJ
150 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 30.70 USDGross price for quantities from 1 pcs - 30.70 USD
Net price for quantities from 3 pcs - 29.31 USDGross price for quantities from 3 pcs - 29.31 USD
Net price for quantities from 10 pcs - 24.61 USDGross price for quantities from 10 pcs - 24.61 USD
Net price for quantities from 25 pcs - 23.70 USDGross price for quantities from 25 pcs - 23.70 USD
Net price for quantities from 100 pcs - 22.81 USDGross price for quantities from 100 pcs - 22.81 USD
Packaging method by the manufacturer:
Tube = 25 pcs