+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UC232R-10-NE

Module: cable integrated; RS232,USB; lead; 100mm; anti-static bag


Manufacturer: FTDI

Manufacturer part number:
UC232R-10-NE
TME Symbol:
UC232R-NE

Specification

Manufacturer
FTDI
Type of communications module
cable integrated
Version
lead
Cable length
0.1m
Kind of package
anti-static bag
Interface
  • RS232
  • USB
Communications modules features
  • data transmission rate: 300bd - 230kbd
  • Embedded FTDI Technology
Cable/adapter structure
  • D-Sub 9pin
  • USB A
Gross weight23.92 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB modules FTDI
*
UC232R-10-NE
18 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.
Packaging method by the manufacturerCardboard = 100 pcs