+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | PWM controller | |
Case | SO16-W | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Frequency | 0.5MHz | |
Kind of package | tube | |
Application | SMPS | |
Output current | 0.2A | |
Topology | boost, flyback, forward, H-bridge, push-pull | |
Duty cycle factor | 0...45% | |
Number of channels | 2 |