+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UC2524AN

IC: PMIC; PWM controller; DIP16; -40÷85°C; 7.5÷40V; tube; SMPS


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC2524AN
TME Symbol:
UC2524AN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Case
DIP16
Mounting
THT
Operating temperature
-40...85°C
Frequency
0.5MHz
Kind of package
tube
Application
SMPS
Output current
0.2A
Topology
boost, flyback, forward, H-bridge, push-pull
Duty cycle factor
0...45%
Number of channels
2
Supply voltage
  • 7.5...40V
Gross weight1.012 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UC2524AN
225 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.96 USDGross price for quantities from 1 pcs - 2.96 USD
Net price for quantities from 10 pcs - 2.23 USDGross price for quantities from 10 pcs - 2.23 USD
Net price for quantities from 25 pcs - 2.06 USDGross price for quantities from 25 pcs - 2.06 USD
Net price for quantities from 50 pcs - 1.95 USDGross price for quantities from 50 pcs - 1.95 USD
Net price for quantities from 100 pcs - 1.85 USDGross price for quantities from 100 pcs - 1.85 USD
Net price for quantities from 250 pcs - 1.78 USDGross price for quantities from 250 pcs - 1.78 USD
Net price for quantities from 500 pcs - 1.71 USDGross price for quantities from 500 pcs - 1.71 USD
Net price for quantities from 1000 pcs - 1.67 USDGross price for quantities from 1000 pcs - 1.67 USD
Packaging method by the manufacturer:Tube = 25 pcs