+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UC2637N

IC: PMIC; PWM controller; DIP18; -25÷85°C; 4.15÷20V; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC2637N
TME Symbol:
UC2637N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Case
DIP18
Mounting
THT
Operating temperature
-25...85°C
Frequency
9.4...10.6kHz
Kind of package
tube
Application
DC motors, SMPS
Output current
0.5A
Operating voltage
3.9...20V DC
Topology
push-pull
Number of channels
2
Supply voltage
  • 4.15...20V
Gross weight1 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UC2637N
0 in TME stock
Net price for quantities from 1 pcs - 8.93 USDGross price for quantities from 1 pcs - 8.93 USD
Net price for quantities from 10 pcs - 7.18 USDGross price for quantities from 10 pcs - 7.18 USD
Net price for quantities from 20 pcs - 6.94 USDGross price for quantities from 20 pcs - 6.94 USD
Net price for quantities from 40 pcs - 6.72 USDGross price for quantities from 40 pcs - 6.72 USD
Net price for quantities from 100 pcs - 6.48 USDGross price for quantities from 100 pcs - 6.48 USD
Net price for quantities from 1000 pcs - 6.13 USDGross price for quantities from 1000 pcs - 6.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.