+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UC2823AN

IC: PMIC; PWM controller; DIP16; -40÷85°C; 9.2÷22V; tube; SMPS


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC2823AN
TME Symbol:
UC2823AN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Case
DIP16
Mounting
THT
Operating temperature
-40...85°C
Frequency
1MHz
Kind of package
tube
Application
SMPS
Output current
2A
Topology
boost, buck, flyback, forward
Duty cycle factor
0...100%
Supply voltage
  • 9.2...22V
Gross weight1 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UC2823AN
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 28.72 USDGross price for quantities from 1 pcs - 28.72 USD
Net price for quantities from 10 pcs - 23.66 USDGross price for quantities from 10 pcs - 23.66 USD
Net price for quantities from 25 pcs - 19.79 USDGross price for quantities from 25 pcs - 19.79 USD
Net price for quantities from 50 pcs - 17.50 USDGross price for quantities from 50 pcs - 17.50 USD
Net price for quantities from 100 pcs - 16.36 USDGross price for quantities from 100 pcs - 16.36 USD