+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UC2825ADW

IC: PMIC; PWM controller; SO16; -40÷85°C; 9.2÷22V; tube; SMPS; 0÷50%


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC2825ADW
TME Symbol:
UC2825ADW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Case
SO16
Mounting
SMD
Operating temperature
-40...85°C
Frequency
1MHz
Kind of package
tube
Application
SMPS
Output current
2A
Topology
boost, buck, flyback, forward, H-bridge
Duty cycle factor
0...50%
Number of channels
2
Supply voltage
  • 9.2...22V
Gross weight0.44 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UC2825ADW
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.16 USDGross price for quantities from 1 pcs - 10.16 USD
Net price for quantities from 10 pcs - 7.96 USDGross price for quantities from 10 pcs - 7.96 USD
Net price for quantities from 25 pcs - 7.45 USDGross price for quantities from 25 pcs - 7.45 USD
Net price for quantities from 40 pcs - 7.20 USDGross price for quantities from 40 pcs - 7.20 USD
Net price for quantities from 120 pcs - 6.69 USDGross price for quantities from 120 pcs - 6.69 USD
Net price for quantities from 160 pcs - 6.56 USDGross price for quantities from 160 pcs - 6.56 USD
Net price for quantities from 200 pcs - 6.48 USDGross price for quantities from 200 pcs - 6.48 USD
Net price for quantities from 280 pcs - 6.34 USDGross price for quantities from 280 pcs - 6.34 USD
Net price for quantities from 520 pcs - 6.08 USDGross price for quantities from 520 pcs - 6.08 USD
Net price for quantities from 1000 pcs - 5.85 USDGross price for quantities from 1000 pcs - 5.85 USD
Packaging method by the manufacturer:
Tube = 40 pcs