+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UC2825ADWTR

IC: PMIC; PWM controller; SO16; -40÷85°C; 9.2÷22V; reel,tape; SMPS


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC2825ADWTR
TME Symbol:
UC2825ADWTR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Case
SO16
Mounting
SMD
Operating temperature
-40...85°C
Frequency
1MHz
Kind of package
reel, tape
Application
SMPS
Output current
2A
Topology
boost, buck, flyback, forward, H-bridge
Duty cycle factor
0...50%
Number of channels
2
Supply voltage
  • 9.2...22V
Gross weight1 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UC2825ADWTR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.31 USDGross price for quantities from 1 pcs - 7.31 USD
Net price for quantities from 5 pcs - 6.35 USDGross price for quantities from 5 pcs - 6.35 USD
Net price for quantities from 10 pcs - 5.82 USDGross price for quantities from 10 pcs - 5.82 USD
Net price for quantities from 25 pcs - 5.22 USDGross price for quantities from 25 pcs - 5.22 USD
Net price for quantities from 100 pcs - 4.87 USDGross price for quantities from 100 pcs - 4.87 USD