+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UC2825AN

IC: PMIC; PWM controller; DIP16; -40÷85°C; 9.2÷22V; tube; SMPS


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC2825AN
TME Symbol:
UC2825AN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Case
DIP16
Mounting
THT
Operating temperature
-40...85°C
Frequency
1MHz
Kind of package
tube
Application
SMPS
Output current
2A
Topology
boost, buck, flyback, forward, H-bridge
Duty cycle factor
0...50%
Number of channels
2
Supply voltage
  • 9.2...22V
Gross weight1.01 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UC2825AN
77 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.99 USDGross price for quantities from 1 pcs - 9.99 USD
Net price for quantities from 3 pcs - 9.51 USDGross price for quantities from 3 pcs - 9.51 USD
Net price for quantities from 10 pcs - 9.05 USDGross price for quantities from 10 pcs - 9.05 USD
Packaging method by the manufacturer:Tube = 25 pcs