+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UC2842AD

IC: PMIC; PWM controller; SO14; -40÷85°C; 16÷30V; tube; SMPS; 0÷96%


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC2842AD
TME Symbol:
UC2842AD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Case
SO14
Mounting
SMD
Operating temperature
-40...85°C
Frequency
47...500kHz
Kind of package
tube
Application
SMPS
Output current
1A
Operating voltage
10...30V DC
Topology
boost, buck, buck-boost, flyback, forward
Duty cycle factor
0...96%
Number of channels
1
Supply voltage
  • 16...30V
Gross weight0.126 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UC2842AD
110 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.20 USDGross price for quantities from 1 pcs - 1.20 USD
Net price for quantities from 10 pcs - 0.89 USDGross price for quantities from 10 pcs - 0.89 USD
Net price for quantities from 25 pcs - 0.86 USDGross price for quantities from 25 pcs - 0.86 USD
Packaging method by the manufacturer:Tube = 50 pcs