+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UC2843AQD8

IC: PMIC; PWM controller; SO8; -40÷125°C; 8.4÷30V; tube; 7.6÷30VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC2843AQD8
TME Symbol:
UC2843AQD8

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Case
SO8
Mounting
SMD
Operating temperature
-40...125°C
Frequency
47...500kHz
Kind of package
tube
Application
automotive industry, SMPS
Output current
1A
Operating voltage
7.6...30V DC
Topology
boost, buck, flyback, forward
Duty cycle factor
0...96%
Number of channels
1
Supply voltage
  • 8.4...30V
Gross weight1 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UC2843AQD8
0 in TME stock
Net price for quantities from 1 pcs - 1.78 USDGross price for quantities from 1 pcs - 1.78 USD
Net price for quantities from 5 pcs - 1.53 USDGross price for quantities from 5 pcs - 1.53 USD
Net price for quantities from 10 pcs - 1.35 USDGross price for quantities from 10 pcs - 1.35 USD
Net price for quantities from 25 pcs - 1.29 USDGross price for quantities from 25 pcs - 1.29 USD
No. of pieces (Multiplicity: 1)