+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | PWM controller | |
Output current | 1A | |
Frequency | 48...500kHz | |
Number of channels | 1 | |
Case | SO8 | |
Mounting | SMD | |
Operating temperature | -25...85°C | |
Topology | boost, flyback | |
Operating voltage | 7.6...36V | |
Duty cycle factor | 0...48% | |
Kind of package | reel, tape | |
Power | 702mW |