+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UC2906DW

IC: PMIC; battery charging controller; Iout: 0.04A; 40V; 1 x PbA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC2906DW
TME Symbol:
UC2906DW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output current
40mA
Output voltage
40V
Number of rechargeable batteries
1 x PbA
Case
SO16-W
Operating temperature
-40...70°C
Supply voltage
  • 4.2...4.8V DC
Gross weight1 g
Certificates
See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
UC2906DW
0 in TME stock
Net price for quantities from 1 pcs - 17.37 USDGross price for quantities from 1 pcs - 17.37 USD
Net price for quantities from 3 pcs - 16.21 USDGross price for quantities from 3 pcs - 16.21 USD
Net price for quantities from 10 pcs - 13.67 USDGross price for quantities from 10 pcs - 13.67 USD
Net price for quantities from 40 pcs - 11.31 USDGross price for quantities from 40 pcs - 11.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.