+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UC3524ADW

IC: PMIC; PWM controller; SO16; 0÷70°C; 7.5÷40V; tube; SMPS; 0÷45%


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC3524ADW
TME Symbol:
UC3524ADW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Case
SO16
Mounting
SMD
Operating temperature
0...70°C
Frequency
0.5MHz
Kind of package
tube
Application
SMPS
Output current
0.2A
Topology
boost, buck, flyback, forward, H-bridge, push-pull
Duty cycle factor
0...45%
Supply voltage
  • 7.5...40V
Gross weight0.44 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UC3524ADW
30 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.58 USDGross price for quantities from 1 pcs - 3.58 USD
Net price for quantities from 3 pcs - 3.20 USDGross price for quantities from 3 pcs - 3.20 USD
Net price for quantities from 10 pcs - 2.78 USDGross price for quantities from 10 pcs - 2.78 USD
Net price for quantities from 25 pcs - 2.49 USDGross price for quantities from 25 pcs - 2.49 USD
Net price for quantities from 40 pcs - 2.44 USDGross price for quantities from 40 pcs - 2.44 USD
Net price for quantities from 120 pcs - 2.32 USDGross price for quantities from 120 pcs - 2.32 USD
Packaging method by the manufacturer:
Tube = 40 pcs