+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UC3525AN

IC: PMIC; PWM controller; 0.5A; 500kHz; Ch: 2; DIP16; 8÷35V; 0÷49%

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC3525AN
TME Symbol:
UC3525AN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
0.5A
Frequency
0.5MHz
Number of channels
2
Case
DIP16
Mounting
THT
Operating temperature
0...70°C
Topology
boost, flyback, forward, H-bridge, push-pull
Duty cycle factor
0...49%
Kind of package
tube
Application
SMPS
Supply voltage
  • 8...35V
Gross weight1.005 g
Certificates
See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS,
*
UC3525AN
79 in TME stock
Net price for quantities from 1 pcs - 2.85 USDGross price for quantities from 1 pcs - 2.85 USD
Net price for quantities from 5 pcs - 2.43 USDGross price for quantities from 5 pcs - 2.43 USD
Net price for quantities from 10 pcs - 2.22 USDGross price for quantities from 10 pcs - 2.22 USD
Net price for quantities from 25 pcs - 1.99 USDGross price for quantities from 25 pcs - 1.99 USD
Net price for quantities from 50 pcs - 1.85 USDGross price for quantities from 50 pcs - 1.85 USD
Net price for quantities from 100 pcs - 1.76 USDGross price for quantities from 100 pcs - 1.76 USD
Net price for quantities from 125 pcs - 1.73 USDGross price for quantities from 125 pcs - 1.73 USD
Net price for quantities from 250 pcs - 1.66 USDGross price for quantities from 250 pcs - 1.66 USD
Net price for quantities from 2500 pcs - 1.55 USDGross price for quantities from 2500 pcs - 1.55 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 25 pcs