+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UC3525BN

IC: PMIC; PWM controller; DIP16; 0÷70°C; 8÷35V; tube; SMPS; 0÷49%


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC3525BN
TME Symbol:
UC3525BN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Case
DIP16
Mounting
THT
Operating temperature
0...70°C
Frequency
400kHz
Kind of package
tube
Application
SMPS
Output current
0.5A
Topology
boost, buck, flyback, forward, H-bridge, push-pull
Duty cycle factor
0...49%
Number of channels
2
Supply voltage
  • 8...35V
Gross weight1 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UC3525BN
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.30 USDGross price for quantities from 1 pcs - 7.30 USD
Net price for quantities from 10 pcs - 5.67 USDGross price for quantities from 10 pcs - 5.67 USD
Net price for quantities from 25 pcs - 5.32 USDGross price for quantities from 25 pcs - 5.32 USD
Net price for quantities from 100 pcs - 4.90 USDGross price for quantities from 100 pcs - 4.90 USD
Net price for quantities from 250 pcs - 4.72 USDGross price for quantities from 250 pcs - 4.72 USD
Net price for quantities from 1000 pcs - 4.68 USDGross price for quantities from 1000 pcs - 4.68 USD