+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | PWM controller | |
Output voltage | 5V | |
Frequency | 0.45MHz | |
Case | SOIC18 | |
Mounting | SMD | |
Operating temperature | 0...70°C | |
Topology | boost, buck, flyback, forward, push-pull | |
Input voltage | 7...35V | |
Integrated circuit features | PWM |