+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UC3527AN

IC: PMIC; PWM controller; 5.1V; 100Hz÷400kHz; PDIP16; Uin: 8÷35V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC3527AN
TME Symbol:
UC3527AN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output voltage
5.1V
Frequency
0.1...400kHz
Case
PDIP16
Mounting
THT
Operating temperature
0...70°C
Topology
boost, flyback, forward, push-pull
Input voltage
8...35V
Integrated circuit features
PWM
Gross weight0.99 g
Certificates
See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS,
*
UC3527AN
0 in TME stock
Net price for quantities from 25 pcs - 5.56 USDGross price for quantities from 25 pcs - 5.56 USD
No. of pieces (Multiplicity: 25)