+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UC3638N

IC: PMIC; PWM controller; DIP20; 0÷70°C; 40V; tube; SMPS


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC3638N
TME Symbol:
UC3638N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Case
DIP20
Mounting
THT
Operating temperature
0...70°C
Frequency
0.5MHz
Kind of package
tube
Application
SMPS
Output current
0.25A
Supply voltage
  • 40V
Gross weight1 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UC3638N
0 in TME stock
Net price for quantities from 1 pcs - 20.73 USDGross price for quantities from 1 pcs - 20.73 USD
Net price for quantities from 10 pcs - 18.18 USDGross price for quantities from 10 pcs - 18.18 USD
Net price for quantities from 20 pcs - 14.83 USDGross price for quantities from 20 pcs - 14.83 USD
Net price for quantities from 100 pcs - 12.97 USDGross price for quantities from 100 pcs - 12.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.