+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UC3842AD

IC: PMIC; PWM controller; 5V; 500kHz; Ch: 1; SOIC14; Uin: -300mV÷6.3V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC3842AD
TME Symbol:
UC3842AD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output voltage
5V
Frequency
0.5MHz
Number of channels
1
Case
SOIC14
Mounting
SMD
Operating temperature
0...70°C
Topology
boost, buck, flyback, forward
Input voltage
-300mV...6.3V
Integrated circuit features
PWM
Gross weight0.14 g
Certificates
See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS,
*
UC3842AD
0 in TME stock
Net price for quantities from 50 pcs - 1.13 USDGross price for quantities from 50 pcs - 1.13 USD
No. of pieces (Multiplicity: 50)