+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UC3842AN

IC: PMIC; PWM controller; 1A; 47÷500kHz; Ch: 1; DIP8; 16÷30V; 0÷96%


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC3842AN
TME Symbol:
UC3842AN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
1A
Frequency
47...500kHz
Number of channels
1
Case
DIP8
Mounting
THT
Operating temperature
0...70°C
Topology
boost, buck, buck-boost, flyback, forward
Duty cycle factor
0...96%
Kind of package
tube
Application
SMPS
Operating voltage
10...30V DC
Supply voltage
  • 16...30V
Gross weight0.472 g
Certificates
See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS,
*
UC3842AN
104 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.46 USDGross price for quantities from 1 pcs - 1.46 USD
Net price for quantities from 5 pcs - 1.32 USDGross price for quantities from 5 pcs - 1.32 USD
Net price for quantities from 10 pcs - 1.22 USDGross price for quantities from 10 pcs - 1.22 USD
Net price for quantities from 25 pcs - 1.08 USDGross price for quantities from 25 pcs - 1.08 USD
Net price for quantities from 50 pcs - 1.00 USDGross price for quantities from 50 pcs - 1.00 USD
Net price for quantities from 100 pcs - 0.97 USDGross price for quantities from 100 pcs - 0.97 USD
Packaging method by the manufacturer:Tube = 50 pcs