+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UC3842BD1R2G

IC: PMIC; PWM controller; 1A; 48÷500kHz; Ch: 1; SO8; flyback; 0÷96%


Manufacturer: ONSEMI

Manufacturer part number:
UC3842BD1R2G
TME Symbol:
UC3842BD1R2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
1A
Frequency
48...500kHz
Number of channels
1
Case
SO8
Mounting
SMD
Operating temperature
0...70°C
Topology
flyback
Operating voltage
10...36V
Duty cycle factor
0...96%
Kind of package
reel, tape
Power
702mW
Supply voltage
  • 16...36V
Gross weight0.125 g
Certificates
See other products in this category: Voltage regulators - PWM circuits ONSEMI,
*
UC3842BD1R2G
158 in TME stock
Net price for quantities from 1 pcs - 0.63 USDGross price for quantities from 1 pcs - 0.63 USD
Net price for quantities from 10 pcs - 0.45 USDGross price for quantities from 10 pcs - 0.45 USD
Net price for quantities from 25 pcs - 0.40 USDGross price for quantities from 25 pcs - 0.40 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 250 pcs - 0.33 USDGross price for quantities from 250 pcs - 0.33 USD
Net price for quantities from 500 pcs - 0.31 USDGross price for quantities from 500 pcs - 0.31 USD
Net price for quantities from 1000 pcs - 0.30 USDGross price for quantities from 1000 pcs - 0.30 USD
Net price for quantities from 2500 pcs - 0.29 USDGross price for quantities from 2500 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs