+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UC3842DTR

IC: PMIC; PWM controller; 1A; 47÷500kHz; Ch: 1; SO14; 16÷28V; 0÷97%


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC3842DTR
TME Symbol:
UC3842DTR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
1A
Frequency
47...500kHz
Number of channels
1
Case
SO14
Mounting
SMD
Operating temperature
0...70°C
Topology
boost, buck, buck-boost, flyback, forward
Duty cycle factor
0...97%
Kind of package
reel, tape
Application
SMPS
Operating voltage
10...28V DC
Supply voltage
  • 16...28V
Gross weight0.172 g
Certificates
See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS,
*
UC3842DTR
96 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.40 USDGross price for quantities from 1 pcs - 0.40 USD
Net price for quantities from 5 pcs - 0.38 USDGross price for quantities from 5 pcs - 0.38 USD
Net price for quantities from 25 pcs - 0.36 USDGross price for quantities from 25 pcs - 0.36 USD
Packaging method by the manufacturer:
Reel = 2 500 pcs