+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UC3842N

IC: PMIC; PWM controller; 1A; 47÷500kHz; Ch: 1; DIP8; 16÷28V; 0÷97%

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC3842N
TME Symbol:
UC3842N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
1A
Frequency
47...500kHz
Number of channels
1
Case
DIP8
Mounting
THT
Operating temperature
0...70°C
Topology
boost, buck, buck-boost, flyback, forward
Duty cycle factor
0...97%
Kind of package
tube
Application
SMPS
Operating voltage
10...28V DC
Supply voltage
  • 16...28V
Gross weight0.469 g
Certificates
See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS
*
UC3842N
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 50 pcs