+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UC3843BDR2G

IC: PMIC; PWM controller; 1A; 48÷500kHz; Ch: 1; SO14; flyback; 0÷96%


Manufacturer: ONSEMI

Manufacturer part number:
UC3843BDR2G
TME Symbol:
UC3843BDR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
1A
Frequency
48...500kHz
Number of channels
1
Case
SO14
Mounting
SMD
Operating temperature
0...70°C
Topology
flyback
Operating voltage
7.6...36V
Duty cycle factor
0...96%
Kind of package
reel, tape
Power
862mW
Supply voltage
  • 8.4...36V
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - PWM circuits ONSEMI,
*
UC3843BDR2G
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 0.30 USDGross price for quantities from 2500 pcs - 0.30 USD