+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UC3906N

IC: PMIC; battery charging controller; Iout: 0.04A; 40V; 1 x PbA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC3906N
TME Symbol:
UC3906N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
THT
Output current
40mA
Output voltage
40V
Number of rechargeable batteries
1 x PbA
Case
DIP16
Operating temperature
0...70°C
Supply voltage
  • 4.2...4.8V DC
Gross weight1.01 g
Certificates
See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
UC3906N
176 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 15.96 USDGross price for quantities from 1 pcs - 15.96 USD
Net price for quantities from 3 pcs - 14.91 USDGross price for quantities from 3 pcs - 14.91 USD
Net price for quantities from 10 pcs - 12.67 USDGross price for quantities from 10 pcs - 12.67 USD
Net price for quantities from 25 pcs - 10.93 USDGross price for quantities from 25 pcs - 10.93 USD
Net price for quantities from 250 pcs - 9.92 USDGross price for quantities from 250 pcs - 9.92 USD
Packaging method by the manufacturer:Tube = 25 pcs